FX8C-140S-SV5(91) | |
---|---|
DigiKey Part Number | H10701-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-140S-SV5(91) |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140S-SV5(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.88000 | ¥68.88 |
10 | ¥52.83600 | ¥528.36 |
25 | ¥47.69400 | ¥1,192.35 |
50 | ¥44.21480 | ¥2,210.74 |
100 | ¥41.05660 | ¥4,105.66 |
250 | ¥37.32732 | ¥9,331.83 |
500 | ¥34.81324 | ¥17,406.62 |
1,000 | ¥32.53766 | ¥32,537.66 |
2,500 | ¥30.16995 | ¥75,424.88 |