FX8C-140S-SV5(92) | |
---|---|
DigiKey Part Number | 26-FX8C-140S-SV5(92)TR-ND - Tape & Reel (TR) 26-FX8C-140S-SV5(92)CT-ND - Cut Tape (CT) 26-FX8C-140S-SV5(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-140S-SV5(92) |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140S-SV5(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
10 | ¥60.09400 | ¥600.94 |
25 | ¥56.77360 | ¥1,419.34 |
50 | ¥55.38800 | ¥2,769.40 |
100 | ¥52.61890 | ¥5,261.89 |
250 | ¥47.07988 | ¥11,769.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥36.35040 | ¥18,175.20 |
1,000 | ¥31.80660 | ¥31,806.60 |
1,500 | ¥31.12505 | ¥46,687.58 |
2,500 | ¥30.21625 | ¥75,540.62 |