FX10A-96S-SV | |
---|---|
DigiKey Part Number | H122463-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-96S-SV |
Description | CONN RCPT 96POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-96S-SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 96 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥35.72000 | ¥357.20 |
25 | ¥33.83320 | ¥845.83 |
40 | ¥33.04525 | ¥1,321.81 |
80 | ¥31.47213 | ¥2,517.77 |
240 | ¥27.53813 | ¥6,609.15 |
480 | ¥26.75138 | ¥12,840.66 |
960 | ¥22.81731 | ¥21,904.62 |
2,400 | ¥21.24368 | ¥50,984.83 |