FX10B-96P-SV1(71) | |
---|---|
DigiKey Part Number | FX10B-96P-SV1(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-96P-SV1(71) |
Description | CONN HDR 96POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-96P-SV1(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 96 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
10 | ¥36.20400 | ¥362.04 |
25 | ¥32.65400 | ¥816.35 |
40 | ¥30.99700 | ¥1,239.88 |
80 | ¥28.74150 | ¥2,299.32 |
230 | ¥25.69900 | ¥5,910.77 |
440 | ¥24.04380 | ¥10,579.27 |
945 | ¥22.28053 | ¥21,055.10 |
2,400 | ¥20.37789 | ¥48,906.94 |