FX10A-96P-SV1(71) | |
---|---|
DigiKey Part Number | H122461-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-96P-SV1(71) |
Description | CONN HDR 96POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-96P-SV1(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 96 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.73000 | ¥39.73 |
10 | ¥36.05600 | ¥360.56 |
25 | ¥34.15160 | ¥853.79 |
70 | ¥33.35643 | ¥2,334.95 |
140 | ¥31.76843 | ¥4,447.58 |
280 | ¥27.79739 | ¥7,783.27 |
490 | ¥27.00327 | ¥13,231.60 |
980 | ¥23.03211 | ¥22,571.47 |
2,450 | ¥21.44371 | ¥52,537.09 |