FX10A-96P-SV(91) | |
---|---|
DigiKey Part Number | 26-FX10A-96P-SV(91)TR-ND - Tape & Reel (TR) 26-FX10A-96P-SV(91)CT-ND - Cut Tape (CT) 26-FX10A-96P-SV(91)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10A-96P-SV(91) |
Description | CONN HDR 96POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-96P-SV(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 96 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥36.32700 | ¥363.27 |
25 | ¥34.40440 | ¥860.11 |
50 | ¥33.60640 | ¥1,680.32 |
100 | ¥32.00560 | ¥3,200.56 |
250 | ¥28.00492 | ¥7,001.23 |
500 | ¥27.20468 | ¥13,602.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.20402 | ¥23,204.02 |
2,000 | ¥22.40392 | ¥44,807.84 |
3,000 | ¥21.60376 | ¥64,811.28 |