ER8-20S-0.8SV-7H | |
---|---|
DigiKey Part Number | H125558TR-ND - Tape & Reel (TR) H125558CT-ND - Cut Tape (CT) H125558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-20S-0.8SV-7H |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-20S-0.8SV-7H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
10 | ¥37.83100 | ¥378.31 |
25 | ¥35.83400 | ¥895.85 |
50 | ¥35.00000 | ¥1,750.00 |
100 | ¥33.33340 | ¥3,333.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥13.48597 | ¥5,057.24 |
750 | ¥12.06633 | ¥9,049.75 |
1,125 | ¥10.64676 | ¥11,977.61 |
1,875 | ¥10.29190 | ¥19,297.31 |
2,625 | ¥9.93702 | ¥26,084.68 |