ER8-120S-0.8SV-7H | |
---|---|
DigiKey Part Number | H125566TR-ND - Tape & Reel (TR) H125566CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER8-120S-0.8SV-7H |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-120S-0.8SV-7H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥56.31900 | ¥563.19 |
25 | ¥53.20600 | ¥1,330.15 |
50 | ¥51.90740 | ¥2,595.37 |
100 | ¥49.31220 | ¥4,931.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥36.23343 | ¥10,870.03 |
600 | ¥35.19830 | ¥21,118.98 |
900 | ¥32.09258 | ¥28,883.32 |
1,500 | ¥28.98685 | ¥43,480.28 |