ER8-120P-0.8SV-2H | |
---|---|
DigiKey Part Number | H125535TR-ND - Tape & Reel (TR) H125535CT-ND - Cut Tape (CT) H125535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-120P-0.8SV-2H |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-120P-0.8SV-2H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.234" (5.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥46.30300 | ¥463.03 |
25 | ¥43.85680 | ¥1,096.42 |
50 | ¥42.83540 | ¥2,141.77 |
100 | ¥40.79620 | ¥4,079.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥35.69667 | ¥13,386.25 |
750 | ¥31.61705 | ¥23,712.79 |
1,125 | ¥29.57719 | ¥33,274.34 |
1,875 | ¥28.55733 | ¥53,544.99 |
2,625 | ¥27.53741 | ¥72,285.70 |