DF9-41P-1V(32) | |
---|---|
DigiKey Part Number | H10419TR-ND - Tape & Reel (TR) H10419CT-ND - Cut Tape (CT) H10419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-41P-1V(32) |
Description | CONN HDR 41POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-41P-1V(32) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.81000 | ¥148.10 |
25 | ¥14.18000 | ¥354.50 |
50 | ¥13.86480 | ¥693.24 |
100 | ¥13.23420 | ¥1,323.42 |
250 | ¥11.97352 | ¥2,993.38 |
500 | ¥11.02824 | ¥5,514.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.41870 | ¥9,418.70 |
2,000 | ¥9.10472 | ¥18,209.44 |
3,000 | ¥8.79079 | ¥26,372.37 |
5,000 | ¥8.35124 | ¥41,756.20 |
10,000 | ¥8.16286 | ¥81,628.60 |