DF9B-41S-1V(69) | |
---|---|
DigiKey Part Number | H11950TR-ND - Tape & Reel (TR) H11950CT-ND - Cut Tape (CT) H11950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-41S-1V(69) |
Description | CONN RCPT 41POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-41S-1V(69) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 41 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.89900 | ¥188.99 |
25 | ¥18.09760 | ¥452.44 |
50 | ¥17.69540 | ¥884.77 |
100 | ¥16.89090 | ¥1,689.09 |
250 | ¥15.28204 | ¥3,820.51 |
500 | ¥14.07554 | ¥7,037.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.06472 | ¥12,064.72 |
2,000 | ¥11.66256 | ¥23,325.12 |
3,000 | ¥11.26040 | ¥33,781.20 |
5,000 | ¥10.69738 | ¥53,486.90 |