BM25-4S/2-V(53) | |
---|---|
DigiKey Part Number | H124947TR-ND - Tape & Reel (TR) H124947CT-ND - Cut Tape (CT) H124947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM25-4S/2-V(53) |
Description | CONN SOCKET 4POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM25-4S/2-V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.75300 | ¥97.53 |
25 | ¥9.35280 | ¥233.82 |
50 | ¥9.15400 | ¥457.70 |
100 | ¥8.75660 | ¥875.66 |
250 | ¥7.96024 | ¥1,990.06 |
500 | ¥7.16420 | ¥3,582.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.43452 | ¥6,434.52 |
2,000 | ¥6.03236 | ¥12,064.72 |
3,000 | ¥5.83129 | ¥17,493.87 |
5,000 | ¥5.63020 | ¥28,151.00 |
10,000 | ¥5.34869 | ¥53,486.90 |