BM25-4P/2-V(53) | |
---|---|
DigiKey Part Number | H124948TR-ND - Tape & Reel (TR) H124948CT-ND - Cut Tape (CT) H124948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM25-4P/2-V(53) |
Description | CONN HDR 4POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM25-4P/2-V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.34200 | ¥93.42 |
25 | ¥8.96480 | ¥224.12 |
50 | ¥8.77260 | ¥438.63 |
100 | ¥8.39090 | ¥839.09 |
250 | ¥7.62828 | ¥1,907.07 |
500 | ¥6.86544 | ¥3,432.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.24859 | ¥6,248.59 |
2,000 | ¥5.85802 | ¥11,716.04 |
3,000 | ¥5.66276 | ¥16,988.28 |
5,000 | ¥5.46748 | ¥27,337.40 |
10,000 | ¥5.19411 | ¥51,941.10 |