DV150K3225R2 | |
---|---|
DigiKey Part Number | 118-DV150K3225R2TR-ND - Tape & Reel (TR) 118-DV150K3225R2CT-ND - Cut Tape (CT) 118-DV150K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV150K3225R2 |
Description | DV SERIES 150V 3225 PKG SMD VARI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 240 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 400 A | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.49400 | ¥64.94 |
25 | ¥6.16400 | ¥154.10 |
100 | ¥5.06380 | ¥506.38 |
250 | ¥4.73312 | ¥1,183.28 |
500 | ¥4.18290 | ¥2,091.45 |
1,000 | ¥3.30223 | ¥3,302.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.60202 | ¥5,204.04 |