8437 | |
---|---|
DigiKey Part Number | 3720-8437-ND |
Manufacturer | |
Manufacturer Product Number | 8437 |
Description | CABLE GRIP 14.99-25.4MM 1" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.590" (14.99mm) | |
Outside Cable Diameter (Max) | 1.000" (25.40mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.750" (19.05mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.350" (34.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.16000 | ¥26.16 |
5 | ¥24.83200 | ¥124.16 |
10 | ¥24.17900 | ¥241.79 |
25 | ¥23.52840 | ¥588.21 |
50 | ¥22.87600 | ¥1,143.80 |
100 | ¥21.56810 | ¥2,156.81 |
300 | ¥20.26080 | ¥6,078.24 |
600 | ¥19.60730 | ¥11,764.38 |
1,200 | ¥18.95371 | ¥22,744.45 |