CG-NPT-1/2-1-BK | |
---|---|
DigiKey Part Number | RPC1892-ND |
Manufacturer | |
Manufacturer Product Number | CG-NPT-1/2-1-BK |
Description | CABLE GLAND 5-9MM 1/2" NPT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.571" (14.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥11.41400 | ¥114.14 |
25 | ¥10.95200 | ¥273.80 |
50 | ¥10.71840 | ¥535.92 |
100 | ¥10.25270 | ¥1,025.27 |
300 | ¥9.32087 | ¥2,796.26 |
500 | ¥8.38878 | ¥4,194.39 |
1,000 | ¥7.45663 | ¥7,456.63 |
2,500 | ¥6.75762 | ¥16,894.05 |