3444 | |
---|---|
DigiKey Part Number | 3720-3444-ND |
Manufacturer | |
Manufacturer Product Number | 3444 |
Description | CABLE GRIP 1.63-5.33MM PG7 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.064" (1.63mm) | |
Outside Cable Diameter (Max) | 0.210" (5.33mm) | |
Thread Size | PG7 | |
Thread Length | 0.330" (8.38mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.72000 | ¥10.72 |
10 | ¥9.07700 | ¥90.77 |
25 | ¥8.70200 | ¥217.55 |
50 | ¥8.51700 | ¥425.85 |
100 | ¥8.14730 | ¥814.73 |
250 | ¥7.40620 | ¥1,851.55 |
500 | ¥6.66558 | ¥3,332.79 |
2,000 | ¥5.55474 | ¥11,109.48 |
4,000 | ¥5.36956 | ¥21,478.24 |