M4348 | |
---|---|
DigiKey Part Number | 3720-M4348-ND |
Manufacturer | |
Manufacturer Product Number | M4348 |
Description | CABLE GRIP 14.99-25.4MM M32 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 M32 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.590" (14.99mm) | |
Outside Cable Diameter (Max) | 1.000" (25.40mm) | |
Thread Size | M32 | |
Thread Length | 0.570" (14.48mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.48000 | ¥18.48 |
5 | ¥17.56000 | ¥87.80 |
10 | ¥17.10700 | ¥171.07 |
25 | ¥16.64360 | ¥416.09 |
50 | ¥16.27900 | ¥813.95 |