M80-5611405 | |
---|---|
DigiKey Part Number | 952-2108-ND |
Manufacturer | |
Manufacturer Product Number | M80-5611405 |
Description | CONN HEADER 14POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.79000 | ¥146.79 |
10 | ¥127.25200 | ¥1,272.52 |
25 | ¥120.60840 | ¥3,015.21 |
50 | ¥118.86000 | ¥5,943.00 |
100 | ¥104.87610 | ¥10,487.61 |
250 | ¥97.88420 | ¥24,471.05 |
500 | ¥95.78674 | ¥47,893.37 |