M80-5610805 | |
---|---|
DigiKey Part Number | 952-M80-5610805-ND |
Manufacturer | |
Manufacturer Product Number | M80-5610805 |
Description | CONN PLUG 2MM 8POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.12000 | ¥97.12 |
10 | ¥86.12100 | ¥861.21 |
25 | ¥82.80400 | ¥2,070.10 |
50 | ¥79.49220 | ¥3,974.61 |
100 | ¥75.07620 | ¥7,507.62 |
250 | ¥68.45204 | ¥17,113.01 |
500 | ¥64.03582 | ¥32,017.91 |
1,000 | ¥58.73639 | ¥58,736.39 |