M80-4610805 | |
---|---|
DigiKey Part Number | 952-3948-ND |
Manufacturer | |
Manufacturer Product Number | M80-4610805 |
Description | CONN RCPT 8P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.44000 | ¥142.44 |
10 | ¥123.41800 | ¥1,234.18 |
25 | ¥116.97320 | ¥2,924.33 |
50 | ¥115.27880 | ¥5,763.94 |
100 | ¥101.71700 | ¥10,171.70 |
250 | ¥94.93556 | ¥23,733.89 |
500 | ¥92.90132 | ¥46,450.66 |