M80-4171498 | |
---|---|
DigiKey Part Number | 952-3759-ND |
Manufacturer | |
Manufacturer Product Number | M80-4171498 |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Mating Flange, Mounting Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥35.35100 | ¥353.51 |
25 | ¥33.47960 | ¥836.99 |
50 | ¥32.70120 | ¥1,635.06 |
100 | ¥31.14470 | ¥3,114.47 |
250 | ¥27.25128 | ¥6,812.82 |
500 | ¥26.47268 | ¥13,236.34 |
1,000 | ¥22.57967 | ¥22,579.67 |
2,500 | ¥21.02245 | ¥52,556.12 |