M80-263F104-04-00 | |
---|---|
DigiKey Part Number | 952-M80-263F104-04-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F104-04-00 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Coax or Power) Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.55000 | ¥184.55 |
10 | ¥161.60400 | ¥1,616.04 |
30 | ¥154.62333 | ¥4,638.70 |
50 | ¥149.63480 | ¥7,481.74 |
100 | ¥144.64660 | ¥14,464.66 |
250 | ¥136.66600 | ¥34,166.50 |
500 | ¥132.67586 | ¥66,337.93 |