M3498-99 | |
---|---|
DigiKey Part Number | 952-2856-ND |
Manufacturer | |
Manufacturer Product Number | M3498-99 |
Description | CONN TIP JACK SOLDER RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Red |
Datasheet | Datasheet |
EDA/CAD Models | M3498-99 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Through Hole, Horizontal | |
Termination | Solder | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Phosphor Bronze | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.02000 | ¥31.02 |
10 | ¥28.13800 | ¥281.38 |
25 | ¥26.65040 | ¥666.26 |
50 | ¥26.03020 | ¥1,301.51 |
100 | ¥24.79050 | ¥2,479.05 |
250 | ¥21.69120 | ¥5,422.80 |
500 | ¥21.07158 | ¥10,535.79 |
1,000 | ¥17.97285 | ¥17,972.85 |
2,500 | ¥16.73331 | ¥41,833.28 |