105-0752-001 | |
---|---|
DigiKey Part Number | J109-ND |
Manufacturer | |
Manufacturer Product Number | 105-0752-001 |
Description | CONN TIP JACK SOLDER RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Red |
Datasheet | Datasheet |
EDA/CAD Models | 105-0752-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Through Hole, Horizontal and Vertical | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Copper Aluminum Alloy | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.51000 | ¥12.51 |
10 | ¥10.56500 | ¥105.65 |
25 | ¥10.13240 | ¥253.31 |
50 | ¥9.91620 | ¥495.81 |
100 | ¥9.48540 | ¥948.54 |
250 | ¥8.62300 | ¥2,155.75 |
500 | ¥7.76080 | ¥3,880.40 |
1,000 | ¥6.89852 | ¥6,898.52 |
2,500 | ¥6.25176 | ¥15,629.40 |