930224100 | |
---|---|
DigiKey Part Number | 930224100-ND |
Manufacturer | |
Manufacturer Product Number | 930224100 |
Description | PCB TEST SOCKET MPB 1 BLK 2MM TE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Through Hole, Horizontal | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | - | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
5 | ¥12.13400 | ¥60.67 |
10 | ¥11.93700 | ¥119.37 |
25 | ¥11.75320 | ¥293.83 |
50 | ¥11.56760 | ¥578.38 |
100 | ¥11.38040 | ¥1,138.04 |
300 | ¥11.19407 | ¥3,358.22 |
500 | ¥11.00754 | ¥5,503.77 |
1,000 | ¥10.44780 | ¥10,447.80 |