G125-FW10300F94 | |
---|---|
DigiKey Part Number | 952-2475-ND |
Manufacturer | |
Manufacturer Product Number | G125-FW10300F94 |
Description | 1.25MM F/F ON 26AWG 300MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.45000 | ¥64.45 |
10 | ¥58.24900 | ¥582.49 |
30 | ¥55.02500 | ¥1,650.75 |
50 | ¥53.68220 | ¥2,684.11 |
100 | ¥50.99770 | ¥5,099.77 |
250 | ¥45.62944 | ¥11,407.36 |
500 | ¥42.94548 | ¥21,472.74 |
1,000 | ¥37.57726 | ¥37,577.26 |