G125-2242096F5 | |
---|---|
DigiKey Part Number | 952-G125-2242096F5-ND |
Manufacturer | |
Manufacturer Product Number | G125-2242096F5 |
Description | CONN RCPT HSG 20POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.04000 | ¥123.04 |
10 | ¥109.03200 | ¥1,090.32 |
25 | ¥104.84320 | ¥2,621.08 |
50 | ¥100.64720 | ¥5,032.36 |
100 | ¥95.05600 | ¥9,505.60 |
250 | ¥86.66900 | ¥21,667.25 |
500 | ¥81.07752 | ¥40,538.76 |
1,000 | ¥74.36757 | ¥74,367.57 |