G125-2243496F3 | |
---|---|
DigiKey Part Number | 952-4058-ND |
Manufacturer | |
Manufacturer Product Number | G125-2243496F3 |
Description | CONN RCPT HSG 34POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.80000 | ¥112.80 |
10 | ¥99.95400 | ¥999.54 |
25 | ¥96.11400 | ¥2,402.85 |
50 | ¥92.26840 | ¥4,613.42 |
100 | ¥87.14300 | ¥8,714.30 |
250 | ¥79.45384 | ¥19,863.46 |
500 | ¥74.32780 | ¥37,163.90 |
1,000 | ¥68.17652 | ¥68,176.52 |