G125-9603402 | |
---|---|
DigiKey Part Number | 952-4302-ND |
Manufacturer | |
Manufacturer Product Number | G125-9603402 |
Description | HOOD PCB/PNL MNT GECKO SL 34POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For Gecko Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shell | |
Number of Positions | 34 | |
For Use With/Related Products | Gecko Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.30000 | ¥344.30 |