33280101001150 | |
---|---|
DigiKey Part Number | 1195-33280101001150-ND |
Manufacturer | |
Manufacturer Product Number | 33280101001150 |
Description | CABLE MOD 2 POS PLUG-PLUG 49.21' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280101001150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 49.21' (15.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | IEC 63171-6, Molded Plugs | |
Style | Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥516.64000 | ¥516.64 |
10 | ¥474.08300 | ¥4,740.83 |