19411160523 | |
---|---|
DigiKey Part Number | 1195-3184-ND |
Manufacturer | |
Manufacturer Product Number | 19411160523 |
Description | CONN HOOD SIDE ENTRY SZ16B M40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411160523 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.701" L x 2.244" W x 2.988" H (94.00mm x 57.00mm x 75.90mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.42000 | ¥354.42 |
10 | ¥310.32800 | ¥3,103.28 |
25 | ¥296.91680 | ¥7,422.92 |
50 | ¥287.33780 | ¥14,366.89 |
100 | ¥277.76020 | ¥27,776.02 |
250 | ¥262.43560 | ¥65,608.90 |