09140023025 | |
---|---|
DigiKey Part Number | 09140023025-ND |
Manufacturer | |
Manufacturer Product Number | 09140023025 |
Description | MODULE MALE 2POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 2500V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Polytetrafluoroethylene (PTFE) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥966.29000 | ¥966.29 |
10 | ¥886.71600 | ¥8,867.16 |
25 | ¥852.61440 | ¥21,315.36 |
50 | ¥824.19380 | ¥41,209.69 |
100 | ¥778.72130 | ¥77,872.13 |