19300160666 | |
---|---|
DigiKey Part Number | 1195-6865-ND |
Manufacturer | |
Manufacturer Product Number | 19300160666 |
Description | CONN HOOD FRONT DUAL SZ16B M25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Front Entry, Dual M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160666 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Front Entry, Dual | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.27000 | ¥448.27 |
10 | ¥411.34800 | ¥4,113.48 |
25 | ¥395.52440 | ¥9,888.11 |
50 | ¥382.34060 | ¥19,117.03 |
100 | ¥361.24560 | ¥36,124.56 |