19300160282 | |
---|---|
DigiKey Part Number | 19300160282-ND |
Manufacturer | |
Manufacturer Product Number | 19300160282 |
Description | CONN BASE SIDE ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160282 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.88000 | ¥605.88 |
10 | ¥556.00500 | ¥5,560.05 |
25 | ¥534.62120 | ¥13,365.53 |
50 | ¥516.80080 | ¥25,840.04 |
100 | ¥488.28780 | ¥48,828.78 |