Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : ¥337.72000 Bag | Bag | Active | Cable Gland | 0.512" (13.00mm) | 0.984" (25.00mm) | M32 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
56 In Stock | 1 : ¥236.67000 Bag | Bag | Active | Cable Gland | 0.709" (18.01mm) | 0.984" (25.00mm) | M32 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
88 In Stock | 1 : ¥254.02000 Bag | Bag | Active | Cable Gland | 0.512" (13.00mm) | 0.787" (20.00mm) | M32 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
31 In Stock | 1 : ¥104.03000 Bulk | Bulk | Active | Cable Gland | 0.709" (18.01mm) | 0.984" (25.00mm) | M32 | - | - | - | Polyamide (PA), Nylon | - | Gray | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
15 In Stock | 1 : ¥107.17000 Bulk | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | M32 | - | - | - | Polyamide (PA), Nylon | - | Gray | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C |