11133000110 | |
---|---|
DigiKey Part Number | 11133000110-ND |
Manufacturer | |
Manufacturer Product Number | 11133000110 |
Description | HAN-YELLOCK 30M CARRIER HOOD (SL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Carrier Connector IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11133000110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Carrier | |
Style | - | |
Size | - | |
Lock Location | Push Button Snap Lock on Hood Carrier | |
Thread Size | - | |
Size / Dimension | 3.433" L x 2.205" W x 1.339" H (87.20mm x 56.00mm x 34.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Zinc Passivation | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.72000 | ¥365.72 |