11051052801 | |
---|---|
DigiKey Part Number | 1195-2971-ND |
Manufacturer | |
Manufacturer Product Number | 11051052801 |
Description | HAN YELLOCK MULTIPLIER 1:1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert, Multiplier Gray 5 Position |
Datasheet | Datasheet |
EDA/CAD Models | 11051052801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert, Multiplier | |
Gender | Female | |
Number of Positions | 5 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.25000 | ¥77.25 |
10 | ¥69.51200 | ¥695.12 |
26 | ¥65.48577 | ¥1,702.63 |
50 | ¥63.80660 | ¥3,190.33 |
100 | ¥62.12690 | ¥6,212.69 |
250 | ¥55.41060 | ¥13,852.65 |
500 | ¥52.05246 | ¥26,026.23 |
1,000 | ¥46.00758 | ¥46,007.58 |