11051053001 | |
---|---|
DigiKey Part Number | 1195-2976-ND |
Manufacturer | |
Manufacturer Product Number | 11051053001 |
Description | MODULE MALE 5POS CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 5 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11051053001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 5 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 20A | |
Contact Type | Han-Yellock® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.22100 | ¥412.21 |
26 | ¥39.04385 | ¥1,015.14 |
50 | ¥38.13460 | ¥1,906.73 |
100 | ¥36.31850 | ¥3,631.85 |
250 | ¥31.77884 | ¥7,944.71 |
500 | ¥30.87084 | ¥15,435.42 |
1,000 | ¥26.33098 | ¥26,330.98 |
2,500 | ¥24.51500 | ¥61,287.50 |