Heavy Duty Connector Contacts

Results: 8
Wire Gauge
12 AWG14 AWG16 AWG18 AWG20 AWG22-26 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
11050006101
11050006104
CONTACT H.D. CRIMP PIN 18AWG
HARTING
127
In Stock
1 : ¥8.62000
Bulk
Bulk
Active
Machined
Pin
Crimp
18 AWG
Silver
118.1µin (3.00µm)
11050006101
11050006105
CONTACT H.D. CRIMP PIN 16AWG
HARTING
100
In Stock
1 : ¥8.62000
Bulk
Bulk
Active
Machined
Pin
Crimp
16 AWG
Silver
118.1µin (3.00µm)
11050006101
11050006108
CONTACT H.D. CRIMP PIN 12AWG
HARTING
100
In Stock
1 : ¥5.42000
Bulk
Bulk
Active
Machined
Pin
Crimp
12 AWG
Silver
118.1µin (3.00µm)
11050006101
11050006101
CONTACT H.D. CRIMP PIN 22-26AWG
HARTING
100
In Stock
1 : ¥8.62000
Bulk
Bulk
Active
Machined
Pin
Crimp
22-26 AWG
Silver
118.1µin (3.00µm)
11050006101
11050006102
CONTACT H.D. CRIMP PIN 20AWG
HARTING
100
In Stock
1 : ¥8.62000
Bulk
Bulk
Active
Machined
Pin
Crimp
20 AWG
Silver
118.1µin (3.00µm)
11050006101
11050006103
CONTACT H.D. CRIMP PIN 18AWG
HARTING
127
In Stock
1 : ¥6.65000
Bulk
Bulk
Active
Machined
Pin
Crimp
18 AWG
Silver
118.1µin (3.00µm)
11050006101
11050006106
CONTACT H.D. CRIMP PIN 14AWG
HARTING
0
In Stock
Check Lead Time
100 : ¥6.56700
Bulk
Bulk
Active
Machined
Pin
Crimp
14 AWG
Silver
118.1µin (3.00µm)
11050006101
11050006107
CONTACT H.D. CRIMP PIN 12AWG
HARTING
0
In Stock
Check Lead Time
100 : ¥8.93880
Bulk
Bulk
Active
Machined
Pin
Crimp
12 AWG
Silver
118.1µin (3.00µm)
Showing
of 8

Heavy Duty Connector Contacts


Products in this family are interconnect system components designed to be applied to a conductor, typically by means of a crimp connection, and inserted into a compatible insulation and retention component known as an insert, which is subsequently mounted within several other components (e.g. frame, hood) to construct a completed connector. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.