Heavy Duty Connector Inserts, Modules

Results: 2
Connector Type
Insert, MultiplierModule without Contacts
Gender
FemaleMale
Termination Style
-Crimp
Current Rating (Amps)
16A20A
Contact Type
-Han-Yellock®
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
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
11051053001
11051053001
MODULE MALE 5POS CRIMP
HARTING
42
In Stock
1 : ¥45.40000
Bulk
Bulk
Active
Module without Contacts
Male
5
-
Crimp
500V
20A
Han-Yellock®
-40°C ~ 125°C
11051052801
11051052801
HAN YELLOCK MULTIPLIER 1:1
HARTING
8
In Stock
1 : ¥77.25000
Bulk
Bulk
Active
Insert, Multiplier
Female
5
-
-
500V
16A
-
-40°C ~ 125°C
Showing
of 2

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.