09670005570 | |
---|---|
DigiKey Part Number | 1195-5903-ND |
Manufacturer | |
Manufacturer Product Number | 09670005570 |
Description | CONN D-SUB PIN 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 22-26 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09670005570 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 22-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.15600 | ¥101.56 |
25 | ¥9.74000 | ¥243.50 |
50 | ¥9.53160 | ¥476.58 |
100 | ¥9.11780 | ¥911.78 |
300 | ¥8.28890 | ¥2,486.67 |
500 | ¥7.46008 | ¥3,730.04 |
1,000 | ¥6.63114 | ¥6,631.14 |
2,500 | ¥6.00948 | ¥15,023.70 |