09142083011 | |
---|---|
DigiKey Part Number | 1195-5882-ND |
Manufacturer | |
Manufacturer Product Number | 09142083011 |
Description | HAN GIGABIT HMC INSERT MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09142083011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | Han D® HMC | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Housing Material | Zinc Alloy | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.75000 | ¥370.75 |
10 | ¥340.19800 | ¥3,401.98 |
25 | ¥327.11480 | ¥8,177.87 |
50 | ¥316.21220 | ¥15,810.61 |
100 | ¥298.76550 | ¥29,876.55 |
250 | ¥290.04256 | ¥72,510.64 |