09560008275 | |
---|---|
DigiKey Part Number | 1195-2292-ND |
Manufacturer | |
Manufacturer Product Number | 09560008275 |
Description | CONN D-SUB SOCKET 24-26AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09560008275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-26 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD), Insulation Support |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.93200 | ¥39.32 |
25 | ¥3.59600 | ¥89.90 |
50 | ¥3.38240 | ¥169.12 |
100 | ¥3.24210 | ¥324.21 |
250 | ¥2.96012 | ¥740.03 |
500 | ¥2.81924 | ¥1,409.62 |
1,000 | ¥2.32584 | ¥2,325.84 |
2,500 | ¥2.11445 | ¥5,286.12 |