09560008267 | |
---|---|
DigiKey Part Number | 1195-09560008267TR-ND - Tape & Reel (TR) 1195-09560008267CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09560008267 |
Description | D SUB HD FE CONTACT 24-26 AWG PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09560008267 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD), Insulation Support |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.89960 | ¥72.49 |
50 | ¥2.73060 | ¥136.53 |
100 | ¥2.61650 | ¥261.65 |
250 | ¥2.38872 | ¥597.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.48166 | ¥1,240.83 |
1,000 | ¥2.04736 | ¥2,047.36 |
1,500 | ¥1.98529 | ¥2,977.93 |
2,500 | ¥1.86120 | ¥4,653.00 |
5,000 | ¥1.79916 | ¥8,995.80 |
12,500 | ¥1.65026 | ¥20,628.25 |
25,000 | ¥1.61304 | ¥40,326.00 |