09560008265 | |
---|---|
DigiKey Part Number | 1195-4882-ND |
Manufacturer | |
Manufacturer Product Number | 09560008265 |
Description | CONN DSUB SCK 26AWG CRIMP 500PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09560008265 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD), Insulation Support |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,254.46000 | ¥1,254.46 |
10 | ¥1,162.48400 | ¥11,624.84 |
25 | ¥1,120.67120 | ¥28,016.78 |
50 | ¥1,112.30700 | ¥55,615.35 |