09456000112 | |
---|---|
DigiKey Part Number | 1195-09456000112-ND 1195-09456000112-DS-ND |
Manufacturer | |
Manufacturer Product Number | 09456000112 |
Description | CABLE CAT5 4COND 22AWG GRN FEET |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/22 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1640.4' (500.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥29.33880 | ¥14,669.40 |
1,000 | ¥27.91265 | ¥27,912.65 |
2,500 | ¥26.48643 | ¥66,216.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.38000 | ¥56.38 |
3 | ¥51.94667 | ¥155.84 |
5 | ¥50.11200 | ¥250.56 |
7 | ¥49.07143 | ¥343.50 |
10 | ¥47.76700 | ¥477.67 |
25 | ¥44.89400 | ¥1,122.35 |
50 | ¥42.54580 | ¥2,127.29 |
100 | ¥40.71820 | ¥4,071.82 |