09350006207 | |
---|---|
DigiKey Part Number | 1195-2085-ND |
Manufacturer | |
Manufacturer Product Number | 09350006207 |
Description | CONTACT H.D. CRIMP SOCKET 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09350006207 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.75600 | ¥167.56 |
25 | ¥16.04520 | ¥401.13 |
50 | ¥15.68900 | ¥784.45 |
100 | ¥14.97550 | ¥1,497.55 |
300 | ¥13.54890 | ¥4,064.67 |
500 | ¥12.47924 | ¥6,239.62 |
1,000 | ¥10.69655 | ¥10,696.55 |
2,500 | ¥9.98345 | ¥24,958.62 |