09350006107 | |
---|---|
DigiKey Part Number | 1195-7670-ND |
Manufacturer | |
Manufacturer Product Number | 09350006107 |
Description | CONTACT H.D. CRIMP PIN 14AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09350006107 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.47100 | ¥124.71 |
25 | ¥11.94040 | ¥298.51 |
50 | ¥11.67440 | ¥583.72 |
100 | ¥11.14400 | ¥1,114.40 |
300 | ¥10.08300 | ¥3,024.90 |
500 | ¥9.28694 | ¥4,643.47 |
1,000 | ¥7.96023 | ¥7,960.23 |
2,500 | ¥7.42954 | ¥18,573.85 |