09352310331 | |
---|---|
DigiKey Part Number | 1195-4806-ND |
Manufacturer | |
Manufacturer Product Number | 09352310331 |
Description | CONN HSG 5POS PLASTIC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Black |
Datasheet | Datasheet |
EDA/CAD Models | 09352310331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.92000 | ¥176.92 |
10 | ¥154.94200 | ¥1,549.42 |
25 | ¥148.24680 | ¥3,706.17 |
50 | ¥143.46480 | ¥7,173.24 |
100 | ¥138.68370 | ¥13,868.37 |
250 | ¥131.03208 | ¥32,758.02 |
500 | ¥127.20618 | ¥63,603.09 |